Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-3R3M-HZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH7131RL
Cut Tape66AH7131
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.370 |
| 100+ | $1.270 |
| 250+ | $1.210 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-3R3M-HZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH7131RL
Cut Tape66AH7131
Product RangeSPM-HZ Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 3mm
DC Resistance Max0.0297ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0297ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
6.4A
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
