Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-220M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AJ0171RL
Cut Tape31AJ0171
Product RangeVLS-CX-H Series
Your Part Number
2,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.321 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 10+ | $0.275 |
| 15+ | $0.261 |
| 25+ | $0.247 |
| 50+ | $0.240 |
| 125+ | $0.234 |
| 250+ | $0.211 |
| 500+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-220M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AJ0171RL
Cut Tape31AJ0171
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)530mA
Product RangeVLS-CX-H Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
910mA
Saturation Current (Isat)
530mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.66ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
