Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PAL2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4407
Product RangeXT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $228.140 |
| 5+ | $223.580 |
| 10+ | $219.010 |
| 25+ | $214.450 |
| 50+ | $209.890 |
Price for:Each
Minimum: 1
Multiple: 1
$228.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PAL2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4407
Product RangeXT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max10mm
Sensor Output TypePNP / SPST-NO
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage Min
12VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Product Range
XT Series
Sensing Distance Min
0mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP65, IP67
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
