
Información del producto
Resumen del producto
The 72-2575 from Tenma is a 25MHz pen scope DSO with USB isolation. It is a ready to use oscilloscope solution that fits in to shirt pocket. Simply connect via USB to any computer and start taking measurements. Isolated USB provides greater accuracy and safety, isolating up to 1000V and decreasing measurement interference. Trackball control provides intuitive control over voltage time base, horizontal trigger position, voltage position and more without taking hand or probe off the measured device. Automatic measurements include Vpp, Vavg, Vrms, freq, period, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty and -duty.
- Multiple trigger options include edge, slope and pulse
- 25MHz actual bandwidth, 100MS/s sample rate, 5K record length
- 6inch long and weighs less than 9oz
- Rise time is 14ns
- USB2.0 communication interface and FFT waveform math
- Sample, peak detect and average acquisition modes
- Vertical sensitivity is 5mV/div to 5V/div
- 8bit resolution (A/D), ±3% DC gain accuracy
- 10Mohm ±2% (X 10), 1Mohm ±2% (X1) input impedance, 20pF±5pF input capacitance
- 400V ( PK - PK) (DC + AC, PK - PK) maximum input voltage
Aplicaciones
Test y Medida
Contenido
72-2575 DSO, Software, Protective hook cover, Grounding clip and USB cable.
Especificaciones técnicas
-
25MHz
-
-
-
To Be Advised
-
100MSPS
14ns
DSO 72-2575, Software, Cubierta de Gancho Protector, Clip de Conexión a Tierra & Cable USB
-
Legislación y medioambiente
Certificado de conformidad del producto
