Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55C4991FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01F3083
Product RangeRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 10+ | $0.634 |
| 25+ | $0.577 |
| 50+ | $0.511 |
| 100+ | $0.454 |
| 250+ | $0.390 |
| 500+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55C4991FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01F3083
Product RangeRN Series
Technical Datasheet
Resistance4.99kohm
Product RangeRN Series
Power Rating100mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-R-10509
SVHCTo Be Advised
Technical Specifications
Resistance
4.99kohm
Power Rating
100mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Type
Precision
Product Length
6.4mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RN55C4991F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
