Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT325S-19.200MEEQ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM1881
Product RangeQT325S Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.663 |
| 100+ | $0.464 |
| 500+ | $0.408 |
| 1000+ | $0.361 |
| 2500+ | $0.302 |
| 10000+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT325S-19.200MEEQ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM1881
Product RangeQT325S Series
Technical Datasheet
Product RangeQT325S Series
Frequency Nom19.2MHz
Crystal Frequency19.2MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT325S Series
Crystal Frequency
19.2MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
19.2MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
