Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D156X9025D1V1E3.Copy
Newark Part No.32AC5136
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $5.560 |
| 25+ | $5.130 |
| 50+ | $4.810 |
| 100+ | $4.310 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D156X9025D1V1E3.Copy
Newark Part No.32AC5136
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR-
Product Diameter6mm
Product Length-
Product Height10.16mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Ripple Current
-
ESR
-
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Diameter
6mm
Product Height
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D156X9025D1V1E3.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
