Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D105X9050C2TE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel69AH4623
Re-Reel47R4604RL
Cut Tape47R4604
Product RangeTANTAMOUNT 293D Series
Your Part Number
815 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.856 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 25+ | $0.475 |
| 100+ | $0.452 |
| 250+ | $0.381 |
| 500+ | $0.310 |
| 1000+ | $0.303 |
| 2500+ | $0.297 |
| 5000+ | $0.291 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.509 |
| 1500+ | $0.469 |
| 2500+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X9050C2TE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel69AH4623
Re-Reel47R4604RL
Cut Tape47R4604
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR4.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current160mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
4.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
160mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 293D105X9050C2TE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
