Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D225X9035B2TE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel69AH4638
Re-Reel47R4639RL
Cut Tape47R4639
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.235 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 25+ | $0.444 |
| 100+ | $0.314 |
| 250+ | $0.288 |
| 500+ | $0.261 |
| 1000+ | $0.246 |
| 2500+ | $0.240 |
| 5000+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.235 |
| 4000+ | $0.231 |
| 6000+ | $0.216 |
| 10000+ | $0.203 |
| 20000+ | $0.192 |
| 50000+ | $0.185 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D225X9035B2TE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel69AH4638
Re-Reel47R4639RL
Cut Tape47R4639
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current150mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
150mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D225X9035B2TE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
