Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D106X0010M2T Surface Mount Tantalum Capacitor, MICROTAN®, 10 µF, 10 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, M](https://mexico.newark.com/productimages/standard/en_US/26R3699-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D106X0010M2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27X7930
Cut Tape26R3699
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.751 | $3,004.00 |
| Total Price | $3,004.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.751 |
| 8000+ | $0.736 |
| 12000+ | $0.720 |
| 20000+ | $0.706 |
| 40000+ | $0.691 |
| 100000+ | $0.676 |
| 200000+ | $0.660 |
| 400000+ | $0.646 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.692 |
| 8000+ | $0.670 |
| 12000+ | $0.658 |
| 20000+ | $0.645 |
| 40000+ | $0.632 |
| 100000+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D106X0010M2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27X7930
Cut Tape26R3699
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
58mA
Product Width
0.85mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 298D106X0010M2T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
