Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D106X9016C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.45 ohm, C](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No593D106X9016C2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.41Y4400
Product RangeTANTAMOUNT 593D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.515 |
| 1500+ | $0.492 |
| 2500+ | $0.483 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X9016C2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.41Y4400
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.45ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current490mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.45ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
490mA
Product Width
3.2mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 593D106X9016C2TE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
