Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No595D226X0050R2TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62M2901RL
Cut Tape62M2901
Product RangeTANTAMOUNT 595D Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.940 | $11.94 |
| Total Price | $11.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 25+ | $9.360 |
| 50+ | $8.320 |
| 100+ | $8.000 |
| 250+ | $7.840 |
| 500+ | $7.690 |
| 5000+ | $7.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D226X0050R2TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62M2901RL
Cut Tape62M2901
Product RangeTANTAMOUNT 595D Series
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.39ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current800mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.39ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
800mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 595D226X0050R2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
