Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D227X9016E2T Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, E](https://mexico.newark.com/productimages/standard/en_US/29AM5293-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D227X9016E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel29AM5290RL
Cut Tape29AM5290
Product RangeTANTAMOUNT 597D Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.780 | $9.78 |
| Total Price | $9.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 25+ | $7.380 |
| 50+ | $6.420 |
| 100+ | $5.630 |
| 250+ | $5.510 |
| 500+ | $5.410 |
| 5000+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D227X9016E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel29AM5290RL
Cut Tape29AM5290
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.06ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.3A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.06ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.3A
Product Width
4.3mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597D227X9016E2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
