Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D687X0010R2TCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel97M3498RL
Cut Tape97M3498
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.800 | $24.80 |
| Total Price | $24.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.800 |
| 10+ | $18.600 |
| 25+ | $17.930 |
| 50+ | $17.270 |
| 100+ | $15.760 |
| 250+ | $15.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D687X0010R2TCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel97M3498RL
Cut Tape97M3498
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance680µF
Voltage(DC)10V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.028ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current3A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.028ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
