Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC241874704Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04J5557
Product RangeMKP418 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 750+ | $5.080 |
Price for:Each
Minimum: 750
Multiple: 750
$3,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC241874704Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04J5557
Product RangeMKP418 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 2%
Voltage(AC)25V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing15mm
Product Length17.5mm
Product Width8.5mm
Product Height15mm
Product RangeMKP418 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Voltage(AC)
25V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 2%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
8.5mm
Product Range
MKP418 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
