Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER4R7M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC3824RL
Cut Tape65AC3824
Product RangeIHLE-3232DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.470 |
| 100+ | $1.250 |
| 250+ | $1.220 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER4R7M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC3824RL
Cut Tape65AC3824
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Power Inductor Case8.89mm x 8.74mm x 4.3mm
Product RangeIHLE-3232DD-5A Series
DC Resistance Max0.02846ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
DC Resistance Max
0.02846ohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
9.1A
Product Range
IHLE-3232DD-5A Series
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
