Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R0MA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5347RL
Cut Tape39AH5347
Product RangeIHLP-1212AB-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.822 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 25+ | $0.763 |
| 100+ | $0.719 |
| 250+ | $0.677 |
| 500+ | $0.638 |
| 1000+ | $0.599 |
| 5000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R0MA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5347RL
Cut Tape39AH5347
Product RangeIHLP-1212AB-A1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.13A
Inductor ConstructionShielded
Saturation Current (Isat)5.85A
Power Inductor Case3.3mm x 3.3mm x 1.2mm
Product RangeIHLP-1212AB-A1 Series
Inductor Case / Package-
DC Resistance Max0.05372ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.13A
Saturation Current (Isat)
5.85A
Product Range
IHLP-1212AB-A1 Series
DC Resistance Max
0.05372ohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
