Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER1R0M11 Power Inductor (SMD), 1 µH, 7.5 A, Shielded, 7 A, IHLP-2020BZ-11 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/77R1952-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77R1951
Product RangeIHLP-2020BZ-11 Series
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.040 |
| 25+ | $1.020 |
| 50+ | $0.931 |
| 100+ | $0.843 |
| 500+ | $0.792 |
| 1000+ | $0.693 |
| 2500+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77R1951
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-11 Series
Saturation Current (Isat)7A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0181ohm
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
7A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0181ohm
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.5A
Product Range
IHLP-2020BZ-11 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
