Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER3R3M11 Power Inductor (SMD), 3.3 µH, 4.1 A, Shielded, 4.7 A, IHLP-2020BZ-11 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/77R1952-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER3R3M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77R1954
Product RangeIHLP-2020BZ-11 Series
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.953 |
| 100+ | $0.899 |
| 500+ | $0.833 |
| 1000+ | $0.766 |
| 2500+ | $0.738 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER3R3M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77R1954
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-11 Series
Saturation Current (Isat)4.7A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0578ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.1A
Product Range
IHLP-2020BZ-11 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.0578ohm
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
