Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER1R0M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58T0599RL
Cut Tape58T0599
Product RangeIHLP-3232DZ-01 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.969 |
| 100+ | $0.815 |
| 250+ | $0.753 |
| 500+ | $0.691 |
| 1000+ | $0.677 |
| 5000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER1R0M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58T0599RL
Cut Tape58T0599
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-3232DZ-01 Series
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.00578ohm
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
Inductor Case / Package
-
DC Resistance Max
0.00578ohm
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
18A
Saturation Current (Isat)
24A
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.64mm
Product Height
4mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
