Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M5ACopy
Newark Part No.
Re-Reel62AJ4059RL
Cut Tape62AJ4059
Product RangeIHLP-4040DZ-5A Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M5ACopy
Newark Part No.
Re-Reel62AJ4059RL
Cut Tape62AJ4059
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-4040DZ-5A Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max3070µohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
To Be Advised
RMS Current (Irms)
23.5A
Saturation Current (Isat)
24A
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
3070µohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
