Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R8M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94M7745RL
Cut Tape94M7745
Product RangeIHLP-4040DZ-11 Series
Your Part Number
95 In Stock
2,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 25+ | $1.260 |
| 100+ | $1.070 |
| 250+ | $1.030 |
| 500+ | $0.973 |
| 1000+ | $0.908 |
| 5000+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R8M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94M7745RL
Cut Tape94M7745
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17A
Saturation Current (Isat)
16A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
5000µohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER1R8M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
