Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER100K Wirewound Inductor, 10 µH, 2.1 ohm, 33 MHz, 189 mA, 1210 [3225 Metric], IMC-1210 Series](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2065
Re-Reel53K5234RL
Cut Tape53K5234
Your Part Number
1,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.851 |
| 100+ | $0.699 |
| 250+ | $0.658 |
| 500+ | $0.616 |
| 1000+ | $0.575 |
| 5000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.532 |
| 6000+ | $0.517 |
| 10000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2065
Re-Reel53K5234RL
Cut Tape53K5234
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency33MHz
DC Current Rating189mA
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IMC-1210 series surface-mount wire wound Moulded Inductor with non-magnetic/powdered iron/ferrite core. It is compatible with vapour phase and infrared reflow soldering.
- Printed marking
- Moulded construction provides superior strength and moisture resistance
- 0.01 to 220μH Inductance range
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
2.1ohm
DC Current Rating
189mA
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC1210ER100K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
