Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.63J7425
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.200 |
| 100+ | $1.970 |
| 500+ | $1.760 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.63J7425
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.14ohm
Transistor MountingThrough Hole
Power Dissipation Pd88W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Alternatives for IRF9Z34PBF
1 Product Found
Product Overview
The IRF9Z34PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- -55 to 175°C Operating temperature range
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.14ohm
Power Dissipation Pd
88W
Gate Source Threshold Voltage Max
4V
Power Dissipation
88W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
