Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1210ER1R0K Power Inductor (SMD), 1 µH, 400 mA, Shielded, ISC-1210 Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/5202337.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R0KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53K5322
Cut Tape53K5322
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.994 | $1,988.00 |
| Total Price | $1,988.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.994 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R0KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53K5322
Cut Tape53K5322
Product RangeISC-1210 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
DC Resistance Max600mohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
600mohm
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
