Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLVR05R0500FE73Copy
Newark Part No.51P5201
Product RangeLVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR05R0500FE73Copy
Newark Part No.51P5201
Product RangeLVR Series
Technical Datasheet
Resistance0.05ohm
Product RangeLVR Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length23.5mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.05ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Product Range
LVR Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
23.5mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
