Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCW0406MC2209FP500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AJ2427RL
Cut Tape14AJ2427
Product RangeMCW AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.365 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 25+ | $0.252 |
| 100+ | $0.197 |
| 250+ | $0.173 |
| 500+ | $0.154 |
| 1000+ | $0.142 |
| 2500+ | $0.132 |
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCW0406MC2209FP500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AJ2427RL
Cut Tape14AJ2427
Product RangeMCW AT Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package0406 [1016 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCW AT Series
Temperature Coefficient± 50ppm/K
Voltage Rating50V
Product Length1mm
Product Width1.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
22ohm
Power Rating
300mW
Resistor Technology
Thin Film
Product Range
MCW AT Series
Voltage Rating
50V
Product Width
1.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0406 [1016 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
