Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCW0406MD1001BP500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53W0625
Product RangeMCW AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.437 |
| 20+ | $0.406 |
| 30+ | $0.375 |
| 50+ | $0.344 |
| 100+ | $0.312 |
| 250+ | $0.272 |
| 500+ | $0.242 |
| 1000+ | $0.221 |
Price for:Each
Minimum: 10
Multiple: 10
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCW0406MD1001BP500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53W0625
Product RangeMCW AT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0406 [1016 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCW AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width1.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
MCW AT Series
Voltage Rating
50V
Product Width
1.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0406 [1016 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
