Print Page
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $7.900 |
| 25+ | $7.390 |
| 50+ | $6.830 |
| 100+ | $6.160 |
| 500+ | $5.670 |
| 1000+ | $5.090 |
| 2500+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH0258R000FE02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85Y0270
Product RangeRH Series
Technical Datasheet
Resistance8ohm
Product RangeRH Series
Power Rating25W
Resistor Case / Package-
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor Element TypeWirewound
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length26.97mm
Product Width27.43mm
Product Height13.87mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
8ohm
Power Rating
25W
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
-
Product Length
26.97mm
Product Height
13.87mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Product Range
RH Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Element Type
Wirewound
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.43mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RH0258R000FE02
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

