Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4403CDY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AC6506RL
Cut Tape70AC6506
Your Part Number
2,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.816 |
| 100+ | $0.537 |
| 250+ | $0.477 |
| 500+ | $0.417 |
| 1000+ | $0.378 |
| 2500+ | $0.335 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4403CDY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AC6506RL
Cut Tape70AC6506
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id13.4A
Drain Source On State Resistance0.0155ohm
On Resistance Rds(on)0.0125ohm
Transistor MountingSurface Mount
Power Dissipation Pd5W
Rds(on) Test Voltage4.5V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1mV
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI4403CDY-T1-GE3 is a 1.8VGS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for adaptor switch, high current load switch and notebook applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0155ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1mV
No. of Pins
8Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
13.4A
On Resistance Rds(on)
0.0125ohm
Power Dissipation Pd
5W
Transistor Case Style
SOIC
Power Dissipation
5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SI4403CDY-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
