Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C686K010C0225 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.225 ohm, C](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C686K010C0225Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25R2703
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 2000+ | $1.170 |
| 3000+ | $1.130 |
| 5000+ | $1.110 |
| 10000+ | $1.090 |
| 25000+ | $1.070 |
| 50000+ | $1.040 |
| 100000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C686K010C0225Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25R2703
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.225ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current700mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.225ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
700mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3C686K010C0225
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
