Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D337K6R3C0035 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 330 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.035 ohm](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D337K6R3C0035Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.97M9753
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.030 |
| 1000+ | $2.010 |
| 1500+ | $1.970 |
| 2500+ | $1.950 |
| 5000+ | $1.920 |
| 12500+ | $1.900 |
| 25000+ | $1.870 |
| 50000+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D337K6R3C0035Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.97M9753
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current2.07A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
2.07A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for TR3D337K6R3C0035
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
