Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D337M6R3C0045 Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.045 ohm, D](https://mexico.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D337M6R3C0045Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AJ1981RL
Cut Tape66AJ1981
Product RangeTANTAMOUNT TR3 Series
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.680 |
| 100+ | $2.290 |
| 250+ | $2.160 |
| 500+ | $2.030 |
| 1000+ | $1.950 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D337M6R3C0045Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AJ1981RL
Cut Tape66AJ1981
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.045ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.83A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.83A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
