Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel69AH9301RL
Cut Tape69AH9301
Product RangeMICROTAN TR8 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.770 | $17.70 |
| Total Price | $17.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.770 |
| 20+ | $1.670 |
| 30+ | $1.580 |
| 50+ | $1.480 |
| 100+ | $1.390 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel69AH9301RL
Cut Tape69AH9301
Product RangeMICROTAN TR8 Series
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current112mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN TR8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
2ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
112mA
Product Width
0.85mm
Product Range
MICROTAN TR8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TR8M106M010C2000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
