Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R010 A 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y0057
Product RangeFHR 4-3825 Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.860 |
| 5+ | $37.130 |
| 10+ | $35.450 |
| 25+ | $32.530 |
| 100+ | $30.010 |
| 500+ | $29.450 |
| 1000+ | $28.680 |
Price for:Each
Minimum: 1
Multiple: 1
$38.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R010 A 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y0057
Product RangeFHR 4-3825 Series
Technical Datasheet
Resistance10mohm
Product RangeFHR 4-3825 Series
Power Rating50W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length38mm
Product Width6mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10mohm
Power Rating
50W
Resistor Case / Package
SIP
Temperature Coefficient
± 25ppm/K
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-3825 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
38mm
Product Height
24mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
