Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoHCX10R000BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y7825
Product RangeHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 5+ | $26.240 |
| 10+ | $25.970 |
| 25+ | $25.690 |
| 100+ | $24.310 |
| 500+ | $23.910 |
| 1000+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$26.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoHCX10R000BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y7825
Product RangeHC Series
Technical Datasheet
Resistance10ohm
Product RangeHC Series
Power Rating300mW
Resistance Tolerance± 0.1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length10.7mm
Product Width4.3mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
10ohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
10.7mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
HC Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
4.3mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
