Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY0062100R000T9LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48W1080
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.160 |
| 5+ | $24.870 |
| 10+ | $21.590 |
| 25+ | $19.770 |
| 100+ | $19.590 |
| 500+ | $19.200 |
| 1000+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$28.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY0062100R000T9LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48W1080
Product RangeS Series
Technical Datasheet
Resistance100ohm
Product RangeS Series
Power Rating600mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3.5ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.
- Resistance value range from 0.5ohm to 1Mohm
- Maximum working voltage of 300V, 350V and 500V
- Power rating is 1W at 125°C
- ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
- Endurance of 2000h at 70°C
Technical Specifications
Resistance
100ohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
High Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
S Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 3.5ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
