Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438356010Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7774
Product RangeWE-MAPI Series
Your Part Number
1,913 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $2.160 |
| 100+ | $1.940 |
| 250+ | $1.880 |
| 500+ | $1.810 |
| 1000+ | $1.450 |
| 2500+ | $1.420 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438356010Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7774
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeWE-MAPI Series
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
9A
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
0.015ohm
Product Length
4.1mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
