¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $20.810 |
5+ | $19.770 |
10+ | $19.050 |
25+ | $18.410 |
50+ | $17.810 |
100+ | $17.470 |
Información del producto
Resumen del producto
CYUSB3025-BZXI is an SD3™ USB and mass storage peripheral controller. This SD3™ is a USB 3.0 SuperSpeed mass-storage controller providing the latest SD/MMC support. SD3 complies with the SD Specification, Version 3.0, and the MMC Specification, Version 4.41. SD3 offers the following access paths among USB and mass storage ports a USB-port (U-Port) supporting USB 3.0 peripheral. Two mass-storage ports (S0-Port and S1-Port) support mass-storage devices. Following is the possible configurations for the two mass-storage ports SD and MMC, SD and SD, MMC and MMC SD and SDIO, MMC and SDIO, SDIO, and SDIO. Combinations of these accesses can happen independently or in an interleaved manner. The SD3 complies with the USB 3.0 v1.0 specification and is also backward compatible with USB 2.0. Application includes USB thumb drives, card readers, laptops with SD slots, SD slots in TV/STB, WIFI dongles, and USB SDIO Bridge Raid on-chip controller.
- USB integration, thirty-two physical endpoints, integrated transceiver
- Certified USB 3.0 and USB 2.0 peripheral: SuperSpeed (SS), Hi-Speed (HS), and Full-Speed (FS)
- Ultra low-power in core power-down mode
- Less than 60µA with VBATT on and 20µA with VBATT off
- Selectable input clock frequencies, 19.2, 26, 38.4, and 52MHz
- 19.2MHz crystal input support
- Independent power domains for core and I/O
- 2 SD/eMMC SDIO ports, 512KB SRAM
- 121-ball BGA package
- Ambient temperature with power supplied (industrial) range from -40°C to +85°C
Especificaciones técnicas
EZ-USB Family CYUSB3xx Series Microcontrollers
0
52
121Pines
59E/S's
512
-
1.25
85
EZ-USB
-
No SVHC (21-Jan-2025)
ARM926EJ-S
32 bit
-
BGA
I2C, I2S, SPI, UART, USB
-
1.15
-40
Surface Mount
CYUSB3xx
MSL 3 - 168 hours
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto