Cantidad | Precio en USD |
---|---|
1+ | $138.310 |
5+ | $125.340 |
10+ | $112.380 |
25+ | $94.630 |
50+ | $81.730 |
100+ | $69.160 |
Información del producto
Resumen del producto
The CA3108R18-1SF85 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 10 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Especificaciones técnicas
CA Series
Macho Ángulo Reca
Socket por Soldadura
18-1
Cromado Verde Oliva sobre Cadmio
Plata
Sellado Ambiental, Pequeño y Ligero
MIL-DTL-5015
10Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto