¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $5.920 |
10+ | $5.920 |
25+ | $5.920 |
50+ | $5.920 |
100+ | $5.920 |
Información del producto
Resumen del producto
PHA223 is a high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHA223 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- High performance axial hybrid capacitors for automotive applications with extremely high demands
- 8000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45Arms, continuous load
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Self-healing behaviors
- Outstanding electrical performance
Especificaciones técnicas
780
63
0.0047
16.2
-
-40
PHA223 Series
No SVHC (25-Jun-2025)
± 20%
Terminales Axiales
2000 horas a 125°C
34.7
-
125
AEC-Q200
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto