Cantidad | Precio en USD |
---|---|
1+ | $70.150 |
Información del producto
Resumen del producto
2288RINS is a insulated, high leverage, 8inch diagonal cutting plier. Guard against electric shock when working on live wires with the Klein tools insulated diagonal pliers. The thick multi-layer grips protect up to 1000V. Made in the USA, this diagonal-cutting plier have a high-leverage design to provide 36-Percent greater cutting power than other pliers. This professional grade tool with 1000V rated protection allows you to get the job done safely. Diagonal cutting plier are individually tested to exceed the ASTM F1505-16(2021) and IEC 60900:2018 standards for insulated tools, and clearly marked with the official 1000V rating symbol. High-leverage design. Rivet is closer to the cutting edge for 36-Percent greater cutting power than other plier designs. Suitable for diagonal cutting.
- Diagonal cutting plier type, diagonal cutting, insulated
- 8.25'' overall length, 1.2'' overall height, 2'' overall width
- 0.78'' jaw length, 1.25'' jaw width, 0.46'' jaw thickness, 1.019'' jaw capacity
- Hardened steel material, standard cutting knives/cut styles, 0.8'' knife length
- Hot riveted joint type, orange/light grey handle color
- Insulated handle finish, 6.75'' handle length, IEC 60900 and ASTM F1505 standard
- Induction hardened cutting knives for long life
- Integral guards help prevent hand contact with conductive parts
- Hot-riveted joint for smooth action and no handle wobble
- Made of forged steel for maximum durability
Advertencias
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, wear approved eye protection.
Notas
Only use tools that are marked with the official international 1000Vrating symbol shown above, if there is any chance that the tools will make contact with an energized source.
Especificaciones técnicas
Corte Diagonal
-
8"
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto