Cantidad | Precio en USD |
---|---|
1+ | $124.350 |
Resumen del producto
FOACAMPDC42TZ is a 2M, thru-beam, M4, right angle, R5 fiber optic sensor cable. A durable stainless steel head and flexible PVC jacket makes the cable well suited for demanding industrial environments. The 2.2mm fiber ends make them compatible with industry standard amplifier ports, making interchanging quick and easy. Used in conjunction with L-com fiber optic sensor amplifiers, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. applications include industrial automation, discrete manufacturing, high volume production, automotive manufacturing, stamping and plastic injection molding, packaging, food and beverage, warehouse automation.
- Standard 2.2mm diameter ferrules, stable performance
- POF cable type
- 40mm nominal sensing distance, 6.56feet cable length
- 5mm bend radius
- Operating temperature range from -25 to +70°C
Especificaciones técnicas
40
-
Thrubeam
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto