¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $3.120 |
10+ | $2.340 |
25+ | $2.100 |
50+ | $2.020 |
100+ | $1.920 |
250+ | $1.810 |
500+ | $1.700 |
1000+ | $1.620 |
Información del producto
Resumen del producto
The MAX5385EUT+T is a low power, 8bit digital to analogue converter (DAC) with 3-wire serial interface in 6 pin SOT-23 package. This device has an internal reference equal to 0.9 x VDD, it require an extremely low supply current of only 150µA (typ) and provide a buffered voltage output. It power-up at zero code and remain there until a new code is written to the DAC registers. It provides additional safety for applications that drive valves or other transducers that need to be off on power-up. This device is used in automatic tuning (VCO), power amplifier bias control, programmable threshold levels, automatic gain control and automatic offset adjustment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum supply current is 230µA at No load (VDD = +2.7V to +5.5V)
- Maximum supply current is 1µA at shutdown mode (VDD = +2.7V to +5.5V)
- Software-selectable output resistance during shutdown
- Buffered output drives resistive loads, low-glitch power-on reset to zero DAC output
- 3-wire SPI/QSPI/MICROWIRE compatible interface
- Maximum INL/DNL is <lt/> ±1LSB, full-scale error is <lt/> ±5% at code =255, no load
- Three low-current shutdown modes, full-scale error is <lt/> ±5%
- Offset error temperature coefficient is 1ppm/°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
8
SPI
2.7V to 5.5V
6Pines
-40
-
MSL 1 - Unlimited
-
2.7V to 5.5V
SOT-23
Serial
85
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto