Información del producto
Resumen del producto
The MAX7129CPL+ is a low-noise, 4 1/2 digit, single-chip ADC with multiplexed LCD driver in 40 pin DIP package. It is a high precision monolithic 4-1/2 digit ADC that directly drives a multiplexed liquid crystal display. Using a novel "successive integration" technique, the MAX7129 has a ±20,000 count resolution on both 2.00000V and 200.00mV ranges. It features high impedance differential inputs, excellent differential linearity, true ratiometric operation and auto polarity. The only external active component required to make precision DVM/DPMs is a reference. The over range and underrange outputs and the 10:1 range changing input facilitate design of autoranging systems. The MAX7129 detects and flags LOW BATTERY condition and also checks for continuity, giving a visual indication and logic level output which can be used to generate an audible signal. It is used in precision digital voltmeter, mustimeter and panel meter applications.
- Input voltage range from 6V to 14V
- High ±19,999 count resolution, full scale accuracy of 0.0005%
- 10pA input bias current, 10µV resolution, zero reading drift of 0.5µV/°C, roll over error <lt/>1 count
- On-board multiplexed LCD display driver 4-1/2 digits, 4 decimal points, 3 annunciators
- Instant continuity detector
- Low battery detector and indicator
- Overrange/underrange outputs
- Eliminates need for compensation capacitor
- Significantly improved ESD protection, monolithic low power CMOS design
- Operating temperature range from 0°C to 70°C
- Signal Processing & Industrial
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
4.5 Digits
Differential
Single
14
40Pines
70
-
No SVHC (07-Jul-2017)
-
Parallel
6
DIP
0
LCD/LED Display ADCs
MSL 1 - Unlimited
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto