| Cantidad | Precio en USD |
|---|---|
| 120+ | $0.965 |
Información del producto
Resumen del producto
The PIC12F609-I/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 15V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Especificaciones técnicas
PIC12F6xx
20MHz
20
8Pines
DIP
-
64
PIC12
2
5.5
85
AEC-Q100
0
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
1.75
DIP
6E/S's
-
-
-
PIC12F6xx
-40
Through Hole
AEC-Q100
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto