¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $1.780 |
10+ | $1.390 |
25+ | $1.300 |
50+ | $1.240 |
100+ | $1.190 |
250+ | $1.140 |
500+ | $1.110 |
1000+ | $1.050 |
Información del producto
Resumen del producto
MP2331H is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP2331H offers a very compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide input range. The MP2331H uses synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP2331H requires a minimal number of readily available, standard, external components and is available in a space-saving SOT-583 package. Applications include game consoles, digital set-top boxes, flat-panel television, monitors and general purposes use.
- Wide 4.2V to 24V operating input range
- 110mohm/45mohm low RDS(ON) internal power MOSFETs
- 200µA low IQ
- High efficiency synchronous mode operation
- Fast load transient response, 1.2MHz switching frequency, TON extension
- Forced PWM operation, programmable soft-start time
- Power good (PG) indication
- Pre-bias start-up
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificaciones técnicas
Adjustable
1Salidas
4.2
2A
SOT-583
Surface Mount
800
1.2
-40
-
MSL 1 - Unlimited
SOT-583
1.2
Ajustable
Synchronous Buck (Step Down)
24
2A
8Pines
-
13
-
125
-
No SVHC (19-Jan-2021)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto