![MULTICOMP PRO MC1812B102K302CT Capacitor Cerámico Multicapa SMT, 1000 pF, 3 kV, 1812 [4532 Métrico], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/23T7069-40.jpg)
24,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.633 | $0.63 |
| Total (Dólares USD) Precio en USD | $0.63 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.633 |
| 25+ | $0.558 |
| 100+ | $0.490 |
| 250+ | $0.410 |
| 500+ | $0.344 |
| 1000+ | $0.291 |
| 2500+ | $0.242 |
| 5000+ | $0.198 |
Información del producto
Resumen del producto
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 100pF to 1.0?F
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Available in ±10% and ±20% tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
1000
1812 [4532 Metric]
X7R
4.58
SMD
125
-
3
± 10%
MC X7R Series
3.2
-55
-
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Alternativas para el número de pieza MC1812B102K302CT
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
