![MULTICOMP PRO MC1812N101J102CT Capacitor Cerámico Multicapa SMT, 100 pF, 1 kV, 1812 [4532 Métrico], ± 5%, C0G/NP0](https://mexico.newark.com/productimages/standard/en_US/23T7025-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.625 | $0.62 |
| Total (Dólares USD) Precio en USD | $0.62 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.625 |
| 25+ | $0.562 |
| 100+ | $0.513 |
| 250+ | $0.455 |
| 500+ | $0.406 |
| 1000+ | $0.350 |
| 2500+ | $0.300 |
| 5000+ | $0.239 |
Información del producto
Resumen del producto
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01?F
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
100
1812 [4532 Metric]
C0G / NP0
4.58
SMD
125
-
1
± 5%
MC NP0 Series
3.2
-55
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza MC1812N101J102CT
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
