¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.550 |
| 25+ | $7.550 |
| 50+ | $7.550 |
| 100+ | $7.550 |
Información del producto
Resumen del producto
868-007-203R001 is a female B size bayonet cable mount connector (7 position, solder cup termination). The CAVALIER Bayonet Circular Connectors deliver a robust, waterproof cable-to-panel or cable-to-cable interface tailored for challenging, high-performance applications. Featuring a secure bayonet locking system, these connectors offer superior vibration resistance and faster latching compared to traditional screw-in circular connectors. Designed for versatility and durability, the CAVALIER™ series provides an expansive solution range ideal for the most demanding design environments, supporting engineers in achieving reliability and efficiency in critical applications.
- 10mohm maximum contact resistance
- Bayonet locking mechanism for quick connect/disconnect
- High vibration resistance
- Reduces accidental disconnect
- IP67 rating
- Rugged, UL, hardened plastic material
- 250V voltage rating, -40°C to +105°C temp rating
- Gold flash plating
- Straight angle
- 5amp current rating
Especificaciones técnicas
Circular Connector
Módulo de Montaje de Cable
Socket por Soldadura
Nylon 6.6 (Poliamida 6.6)
Latón
IP67
Cavalier Series
7Contactos
Bayoneta
-
Chapado en oro
No SVHC (15-Jan-2018)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto